Part Details for CCDE103M1K09053BLF by Arco Electronics
Overview of CCDE103M1K09053BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE103M1K09053BLF
CCDE103M1K09053BLF CAD Models
CCDE103M1K09053BLF Part Data Attributes
|
CCDE103M1K09053BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE103M1K09053BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE103M1K09053BLF
This table gives cross-reference parts and alternative options found for CCDE103M1K09053BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE103M1K09053BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE103M1K09733A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103M1K09053BLF vs CCDE103M1K09733A |
CCDE103M1K09734R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103M1K09053BLF vs CCDE103M1K09734R |
CCDE103M1K09673BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103M1K09053BLF vs CCDE103M1K09673BLF |
CCDE103M1K09674BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103M1K09053BLF vs CCDE103M1K09674BLF |
CCDE103M1K09773RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103M1K09053BLF vs CCDE103M1K09773RLF |
CCDE103M1K09233ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103M1K09053BLF vs CCDE103M1K09233ALF |
CCDE103M1K09773R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103M1K09053BLF vs CCDE103M1K09773R |
CCDE103M1K09074RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103M1K09053BLF vs CCDE103M1K09074RLF |
CCDE103M1K09553A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103M1K09053BLF vs CCDE103M1K09553A |
CCDE103M1K09533A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103M1K09053BLF vs CCDE103M1K09533A |