Part Details for CCDB822M2H14611BLF by Arco Electronics
Overview of CCDB822M2H14611BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB822M2H14611BLF
CCDB822M2H14611BLF CAD Models
CCDB822M2H14611BLF Part Data Attributes
|
CCDB822M2H14611BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB822M2H14611BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.3 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB822M2H14611BLF
This table gives cross-reference parts and alternative options found for CCDB822M2H14611BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB822M2H14611BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB822M2H14711R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M2H14611BLF vs CCDB822M2H14711R |
CCDB822M2H14011RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M2H14611BLF vs CCDB822M2H14011RLF |
CCDB822M2H14611RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M2H14611BLF vs CCDB822M2H14611RLF |
CCDB822M2H14011A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M2H14611BLF vs CCDB822M2H14011A |
CCDB822M2H14511R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M2H14611BLF vs CCDB822M2H14511R |
CCDB822M2H14211R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M2H14611BLF vs CCDB822M2H14211R |
CCDB822M2H14011R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M2H14611BLF vs CCDB822M2H14011R |
CCDB822M2H14211A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M2H14611BLF vs CCDB822M2H14211A |
CCDB822M2H14511B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M2H14611BLF vs CCDB822M2H14511B |
CCDB822M2H14611B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDB822M2H14611BLF vs CCDB822M2H14611B |