Part Details for CCDB622M2A08573ALF by Arco Electronics
Overview of CCDB622M2A08573ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB622M2A08573ALF
CCDB622M2A08573ALF CAD Models
CCDB622M2A08573ALF Part Data Attributes
|
CCDB622M2A08573ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB622M2A08573ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB622M2A08573ALF
This table gives cross-reference parts and alternative options found for CCDB622M2A08573ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB622M2A08573ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB622M2A08603RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622M2A08573ALF vs CCDB622M2A08603RLF |
CCDB622M2A08574B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622M2A08573ALF vs CCDB622M2A08574B |
CCDB622M2A08734R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622M2A08573ALF vs CCDB622M2A08734R |
CCDB622M2A08733A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622M2A08573ALF vs CCDB622M2A08733A |
CCDB622M2A08634RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622M2A08573ALF vs CCDB622M2A08634RLF |
CCDB622M2A08234B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622M2A08573ALF vs CCDB622M2A08234B |
CCDB622M2A08703RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622M2A08573ALF vs CCDB622M2A08703RLF |
CCDB622M2A08233B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622M2A08573ALF vs CCDB622M2A08233B |
CCDB622M2A08534A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622M2A08573ALF vs CCDB622M2A08534A |
CCDB622M2A08034BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0062uF, | Arco Electronics | CCDB622M2A08573ALF vs CCDB622M2A08034BLF |