Part Details for CCDB562M1H08753ALF by Arco Electronics
Overview of CCDB562M1H08753ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB562M1H08753ALF
CCDB562M1H08753ALF CAD Models
CCDB562M1H08753ALF Part Data Attributes
|
CCDB562M1H08753ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB562M1H08753ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB562M1H08753ALF
This table gives cross-reference parts and alternative options found for CCDB562M1H08753ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB562M1H08753ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB562M1H08753B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDB562M1H08753ALF vs CCDB562M1H08753B |
CCDB562M1H08533BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDB562M1H08753ALF vs CCDB562M1H08533BLF |
CCDB562M1H08774B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDB562M1H08753ALF vs CCDB562M1H08774B |
CCDB562M1H08504R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDB562M1H08753ALF vs CCDB562M1H08504R |
CCDB562M1H08053A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDB562M1H08753ALF vs CCDB562M1H08053A |
CCDB562M1H08704R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDB562M1H08753ALF vs CCDB562M1H08704R |
CCDB562M1H08703A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDB562M1H08753ALF vs CCDB562M1H08703A |
CCDB562M1H08004R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDB562M1H08753ALF vs CCDB562M1H08004R |
CCDB562M1H08003A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDB562M1H08753ALF vs CCDB562M1H08003A |
CCDB562M1H08553ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDB562M1H08753ALF vs CCDB562M1H08553ALF |