Part Details for CCDB561Z2H05054ALF by Arco Electronics
Overview of CCDB561Z2H05054ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB561Z2H05054ALF
CCDB561Z2H05054ALF CAD Models
CCDB561Z2H05054ALF Part Data Attributes
|
CCDB561Z2H05054ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB561Z2H05054ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB561Z2H05054ALF
This table gives cross-reference parts and alternative options found for CCDB561Z2H05054ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB561Z2H05054ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB561Z2H05604B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561Z2H05054ALF vs CCDB561Z2H05604B |
CCDB561Z2H05774RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561Z2H05054ALF vs CCDB561Z2H05774RLF |
CCDB561Z2H05553B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561Z2H05054ALF vs CCDB561Z2H05553B |
CCDB561Z2H05274A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561Z2H05054ALF vs CCDB561Z2H05274A |
CCDB561Z2H05534R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561Z2H05054ALF vs CCDB561Z2H05534R |
CCDB561Z2H05533A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561Z2H05054ALF vs CCDB561Z2H05533A |
CCDB561Z2H05534B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561Z2H05054ALF vs CCDB561Z2H05534B |
CCDB561Z2H05073B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561Z2H05054ALF vs CCDB561Z2H05073B |
CCDB561Z2H05534BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561Z2H05054ALF vs CCDB561Z2H05534BLF |
CCDB561Z2H05074ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561Z2H05054ALF vs CCDB561Z2H05074ALF |