Part Details for CCDB561M2H05254RLF by Arco Electronics
Overview of CCDB561M2H05254RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB561M2H05254RLF
CCDB561M2H05254RLF CAD Models
CCDB561M2H05254RLF Part Data Attributes
|
CCDB561M2H05254RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB561M2H05254RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB561M2H05254RLF
This table gives cross-reference parts and alternative options found for CCDB561M2H05254RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB561M2H05254RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB561M2H05004RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561M2H05254RLF vs CCDB561M2H05004RLF |
CCDB561M2H05553B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561M2H05254RLF vs CCDB561M2H05553B |
CCDB561M2H05734A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561M2H05254RLF vs CCDB561M2H05734A |
CCDB561M2H05574B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561M2H05254RLF vs CCDB561M2H05574B |
CCDB561M2H05773RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561M2H05254RLF vs CCDB561M2H05773RLF |
CCDB561M2H05233ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561M2H05254RLF vs CCDB561M2H05233ALF |
CCDB561M2H05253ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561M2H05254RLF vs CCDB561M2H05253ALF |
CCDB561M2H05604A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561M2H05254RLF vs CCDB561M2H05604A |
CCDB561M2H05054BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561M2H05254RLF vs CCDB561M2H05054BLF |
CCDB561M2H05753ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00056uF, | Arco Electronics | CCDB561M2H05254RLF vs CCDB561M2H05753ALF |