Part Details for CCDB511M2H05503B by Arco Electronics
Overview of CCDB511M2H05503B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB511M2H05503B
CCDB511M2H05503B CAD Models
CCDB511M2H05503B Part Data Attributes
|
CCDB511M2H05503B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB511M2H05503B
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB511M2H05503B
This table gives cross-reference parts and alternative options found for CCDB511M2H05503B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB511M2H05503B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCDB511M2H05733ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | CCDB511M2H05503B vs CCDB511M2H05733ALF |
CCDB511M2H05634ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | CCDB511M2H05503B vs CCDB511M2H05634ALF |
CCDB511M2H05534B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | CCDB511M2H05503B vs CCDB511M2H05534B |
CCDB511M2H05204ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | CCDB511M2H05503B vs CCDB511M2H05204ALF |
CCDB511M2H05634BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | CCDB511M2H05503B vs CCDB511M2H05634BLF |
CCDB511M2H05533ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | CCDB511M2H05503B vs CCDB511M2H05533ALF |
CCDB511M2H05204RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | CCDB511M2H05503B vs CCDB511M2H05204RLF |
CCDB511M2H05734RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | CCDB511M2H05503B vs CCDB511M2H05734RLF |
CCDB511M2H05054BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | CCDB511M2H05503B vs CCDB511M2H05054BLF |
CCDB511M2H05004A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | CCDB511M2H05503B vs CCDB511M2H05004A |