Part Details for CCDB511M2A05233A by Arco Electronics
Overview of CCDB511M2A05233A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB511M2A05233A
CCDB511M2A05233A CAD Models
CCDB511M2A05233A Part Data Attributes
|
CCDB511M2A05233A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB511M2A05233A
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB511M2A05233A
This table gives cross-reference parts and alternative options found for CCDB511M2A05233A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB511M2A05233A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB511M2A05234R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05233A vs CCDB511M2A05234R |
CCDB511M2A05733BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05233A vs CCDB511M2A05733BLF |
CCDB511M2A05553ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05233A vs CCDB511M2A05553ALF |
CCDB511M2A05254A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05233A vs CCDB511M2A05254A |
CCDB511M2A05673ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05233A vs CCDB511M2A05673ALF |
CCDB511M2A05734ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05233A vs CCDB511M2A05734ALF |
CCDB511M2A05254ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05233A vs CCDB511M2A05254ALF |
CCDB511M2A05653BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05233A vs CCDB511M2A05653BLF |
CCDB511M2A05534B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05233A vs CCDB511M2A05534B |
CCDB511M2A05604RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M2A05233A vs CCDB511M2A05604RLF |