Part Details for CCDB511M1H05633A by Arco Electronics
Overview of CCDB511M1H05633A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB511M1H05633A
CCDB511M1H05633A CAD Models
CCDB511M1H05633A Part Data Attributes
|
CCDB511M1H05633A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB511M1H05633A
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB511M1H05633A
This table gives cross-reference parts and alternative options found for CCDB511M1H05633A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB511M1H05633A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB511M1H05703BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M1H05633A vs CCDB511M1H05703BLF |
CCDB511M1H05774A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M1H05633A vs CCDB511M1H05774A |
CCDB511M1H05034R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M1H05633A vs CCDB511M1H05034R |
CCDB511M1H05553ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M1H05633A vs CCDB511M1H05553ALF |
CCDB511M1H05254A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M1H05633A vs CCDB511M1H05254A |
CCDB511M1H05703R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M1H05633A vs CCDB511M1H05703R |
CCDB511M1H05004RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M1H05633A vs CCDB511M1H05004RLF |
CCDB511M1H05073R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M1H05633A vs CCDB511M1H05073R |
CCDB511M1H05553B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M1H05633A vs CCDB511M1H05553B |
CCDB511M1H05533B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00051uF, | Arco Electronics | CCDB511M1H05633A vs CCDB511M1H05533B |