Part Details for CCDB472Z2A08504BLF by Arco Electronics
Overview of CCDB472Z2A08504BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB472Z2A08504BLF
CCDB472Z2A08504BLF CAD Models
CCDB472Z2A08504BLF Part Data Attributes
|
CCDB472Z2A08504BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB472Z2A08504BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB472Z2A08504BLF
This table gives cross-reference parts and alternative options found for CCDB472Z2A08504BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB472Z2A08504BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB472Z2A08553ALF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472Z2A08504BLF vs CCDB472Z2A08553ALF |
CCDB472Z2A08554RLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472Z2A08504BLF vs CCDB472Z2A08554RLF |
CCDB472Z2A08203A | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472Z2A08504BLF vs CCDB472Z2A08203A |
CCDB472Z2A08054ALF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472Z2A08504BLF vs CCDB472Z2A08054ALF |
CCDB472Z2A08204R | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472Z2A08504BLF vs CCDB472Z2A08204R |
CCDB472Z2A08603RLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472Z2A08504BLF vs CCDB472Z2A08603RLF |
CCDB472Z2A08654B | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472Z2A08504BLF vs CCDB472Z2A08654B |
CCDB472Z2A08554B | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472Z2A08504BLF vs CCDB472Z2A08554B |
CCDB472Z2A08673BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472Z2A08504BLF vs CCDB472Z2A08673BLF |
CCDB472Z2A08073ALF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472Z2A08504BLF vs CCDB472Z2A08073ALF |