Part Details for CCDB472M2A08754BLF by Arco Electronics
Overview of CCDB472M2A08754BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB472M2A08754BLF
CCDB472M2A08754BLF CAD Models
CCDB472M2A08754BLF Part Data Attributes
|
CCDB472M2A08754BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB472M2A08754BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB472M2A08754BLF
This table gives cross-reference parts and alternative options found for CCDB472M2A08754BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB472M2A08754BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB472M2A08734B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472M2A08754BLF vs CCDB472M2A08734B |
CCDB472M2A08074A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472M2A08754BLF vs CCDB472M2A08074A |
CCDB472M2A08054BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472M2A08754BLF vs CCDB472M2A08054BLF |
CCDB472M2A08004BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472M2A08754BLF vs CCDB472M2A08004BLF |
CCDB472M2A08774R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472M2A08754BLF vs CCDB472M2A08774R |
CCDB472M2A08704R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472M2A08754BLF vs CCDB472M2A08704R |
CCDB472M2A08703A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472M2A08754BLF vs CCDB472M2A08703A |
CCDB472M2A08774ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472M2A08754BLF vs CCDB472M2A08774ALF |
CCDB472M2A08034BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472M2A08754BLF vs CCDB472M2A08034BLF |
CCDB472M2A08574R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDB472M2A08754BLF vs CCDB472M2A08574R |