Part Details for CCDB471Z1H05212ALF by Arco Electronics
Overview of CCDB471Z1H05212ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB471Z1H05212ALF
CCDB471Z1H05212ALF CAD Models
CCDB471Z1H05212ALF Part Data Attributes
|
CCDB471Z1H05212ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB471Z1H05212ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB471Z1H05212ALF
This table gives cross-reference parts and alternative options found for CCDB471Z1H05212ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB471Z1H05212ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB471Z1H05212B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471Z1H05212ALF vs CCDB471Z1H05212B |
CCDB471Z1H05512B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471Z1H05212ALF vs CCDB471Z1H05512B |
CCDB471Z1H05012R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471Z1H05212ALF vs CCDB471Z1H05012R |
CCDB471Z1H05612ALF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471Z1H05212ALF vs CCDB471Z1H05612ALF |
CCDB471Z1H05012B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471Z1H05212ALF vs CCDB471Z1H05012B |
CCDB471Z1H05512ALF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471Z1H05212ALF vs CCDB471Z1H05512ALF |
CCDB471Z1H05212R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471Z1H05212ALF vs CCDB471Z1H05212R |
CCDB471Z1H05212RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471Z1H05212ALF vs CCDB471Z1H05212RLF |
CCDB471Z1H05512RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471Z1H05212ALF vs CCDB471Z1H05512RLF |
CCDB471Z1H05512BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471Z1H05212ALF vs CCDB471Z1H05512BLF |