Part Details for CCDB471M1H05534B by Arco Electronics
Overview of CCDB471M1H05534B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB471M1H05534B
CCDB471M1H05534B CAD Models
CCDB471M1H05534B Part Data Attributes
|
CCDB471M1H05534B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB471M1H05534B
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB471M1H05534B
This table gives cross-reference parts and alternative options found for CCDB471M1H05534B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB471M1H05534B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB471M1H05574B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471M1H05534B vs CCDB471M1H05574B |
CCDB471M1H05054A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471M1H05534B vs CCDB471M1H05054A |
CCDB471M1H05604B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471M1H05534B vs CCDB471M1H05604B |
CCDB471M1H05053ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471M1H05534B vs CCDB471M1H05053ALF |
CCDB471M1H05554A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471M1H05534B vs CCDB471M1H05554A |
CCDB471M1H05703ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471M1H05534B vs CCDB471M1H05703ALF |
CCDB471M1H05273ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471M1H05534B vs CCDB471M1H05273ALF |
CCDB471M1H05253R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471M1H05534B vs CCDB471M1H05253R |
CCDB471M1H05203R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471M1H05534B vs CCDB471M1H05203R |
CCDB471M1H05504B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDB471M1H05534B vs CCDB471M1H05504B |