Part Details for CCDB432Z1K12273B by Arco Electronics
Overview of CCDB432Z1K12273B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB432Z1K12273B
CCDB432Z1K12273B CAD Models
CCDB432Z1K12273B Part Data Attributes
|
CCDB432Z1K12273B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB432Z1K12273B
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0043uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB432Z1K12273B
This table gives cross-reference parts and alternative options found for CCDB432Z1K12273B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB432Z1K12273B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB432Z1K12574BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0043uF, | Arco Electronics | CCDB432Z1K12273B vs CCDB432Z1K12574BLF |
CCDB432Z1K12054BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0043uF, | Arco Electronics | CCDB432Z1K12273B vs CCDB432Z1K12054BLF |
CCDB432Z1K12253B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0043uF, | Arco Electronics | CCDB432Z1K12273B vs CCDB432Z1K12253B |
CCDB432Z1K12233BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0043uF, | Arco Electronics | CCDB432Z1K12273B vs CCDB432Z1K12233BLF |
CCDB432Z1K12733ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0043uF, | Arco Electronics | CCDB432Z1K12273B vs CCDB432Z1K12733ALF |
CCDB432Z1K12604ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0043uF, | Arco Electronics | CCDB432Z1K12273B vs CCDB432Z1K12604ALF |
CCDB432Z1K12703ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0043uF, | Arco Electronics | CCDB432Z1K12273B vs CCDB432Z1K12703ALF |
CCDB432Z1K12233ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0043uF, | Arco Electronics | CCDB432Z1K12273B vs CCDB432Z1K12233ALF |
CCDB432Z1K12603R | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0043uF, | Arco Electronics | CCDB432Z1K12273B vs CCDB432Z1K12603R |
CCDB432Z1K12574B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0043uF, | Arco Electronics | CCDB432Z1K12273B vs CCDB432Z1K12574B |