Part Details for CCDB431Z2A05703B by Arco Electronics
Overview of CCDB431Z2A05703B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB431Z2A05703B
CCDB431Z2A05703B CAD Models
CCDB431Z2A05703B Part Data Attributes
|
CCDB431Z2A05703B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB431Z2A05703B
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB431Z2A05703B
This table gives cross-reference parts and alternative options found for CCDB431Z2A05703B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB431Z2A05703B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB431Z2A05503ALF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z2A05703B vs CCDB431Z2A05503ALF |
CCDB431Z2A05003B | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z2A05703B vs CCDB431Z2A05003B |
CCDB431Z2A05234R | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z2A05703B vs CCDB431Z2A05234R |
CCDB431Z2A05033ALF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z2A05703B vs CCDB431Z2A05033ALF |
CCDB431Z2A05573RLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z2A05703B vs CCDB431Z2A05573RLF |
CCDB431Z2A05034B | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z2A05703B vs CCDB431Z2A05034B |
CCDB431Z2A05734ALF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z2A05703B vs CCDB431Z2A05734ALF |
CCDB431Z2A05774BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z2A05703B vs CCDB431Z2A05774BLF |
CCDB431Z2A05003BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z2A05703B vs CCDB431Z2A05003BLF |
CCDB431Z2A05634RLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00043uF, | Arco Electronics | CCDB431Z2A05703B vs CCDB431Z2A05634RLF |