Part Details for CCDB392Z2H10004ALF by Arco Electronics
Overview of CCDB392Z2H10004ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB392Z2H10004ALF
CCDB392Z2H10004ALF CAD Models
CCDB392Z2H10004ALF Part Data Attributes
|
CCDB392Z2H10004ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB392Z2H10004ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0039uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB392Z2H10004ALF
This table gives cross-reference parts and alternative options found for CCDB392Z2H10004ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB392Z2H10004ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB392Z2H10054ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0039uF, | Arco Electronics | CCDB392Z2H10004ALF vs CCDB392Z2H10054ALF |
CCDB392Z2H10254R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0039uF, | Arco Electronics | CCDB392Z2H10004ALF vs CCDB392Z2H10254R |
CCDB392Z2H10004B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0039uF, | Arco Electronics | CCDB392Z2H10004ALF vs CCDB392Z2H10004B |
CCDB392Z2H10233R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0039uF, | Arco Electronics | CCDB392Z2H10004ALF vs CCDB392Z2H10233R |
CCDB392Z2H10034ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0039uF, | Arco Electronics | CCDB392Z2H10004ALF vs CCDB392Z2H10034ALF |
CCDB392Z2H10574RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0039uF, | Arco Electronics | CCDB392Z2H10004ALF vs CCDB392Z2H10574RLF |
CCDB392Z2H10234ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0039uF, | Arco Electronics | CCDB392Z2H10004ALF vs CCDB392Z2H10234ALF |
CCDB392Z2H10033B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0039uF, | Arco Electronics | CCDB392Z2H10004ALF vs CCDB392Z2H10033B |
CCDB392Z2H10673B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0039uF, | Arco Electronics | CCDB392Z2H10004ALF vs CCDB392Z2H10673B |
CCDB392Z2H10573A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0039uF, | Arco Electronics | CCDB392Z2H10004ALF vs CCDB392Z2H10573A |