Part Details for CCDB391M1K05734B by Arco Electronics
Overview of CCDB391M1K05734B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB391M1K05734B
CCDB391M1K05734B CAD Models
CCDB391M1K05734B Part Data Attributes
|
CCDB391M1K05734B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB391M1K05734B
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00039uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB391M1K05734B
This table gives cross-reference parts and alternative options found for CCDB391M1K05734B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB391M1K05734B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB391M1K05034R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00039uF, | Arco Electronics | CCDB391M1K05734B vs CCDB391M1K05034R |
CCDB391M1K05033A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00039uF, | Arco Electronics | CCDB391M1K05734B vs CCDB391M1K05033A |
CCDB391M1K05003ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00039uF, | Arco Electronics | CCDB391M1K05734B vs CCDB391M1K05003ALF |
CCDB391M1K05504B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00039uF, | Arco Electronics | CCDB391M1K05734B vs CCDB391M1K05504B |
CCDB391M1K05034ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00039uF, | Arco Electronics | CCDB391M1K05734B vs CCDB391M1K05034ALF |
CCDB391M1K05554ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00039uF, | Arco Electronics | CCDB391M1K05734B vs CCDB391M1K05554ALF |
CCDB391M1K05053RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00039uF, | Arco Electronics | CCDB391M1K05734B vs CCDB391M1K05053RLF |
CCDB391M1K05773BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00039uF, | Arco Electronics | CCDB391M1K05734B vs CCDB391M1K05773BLF |
CCDB391M1K05274B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00039uF, | Arco Electronics | CCDB391M1K05734B vs CCDB391M1K05274B |
CCDB391M1K05273ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00039uF, | Arco Electronics | CCDB391M1K05734B vs CCDB391M1K05273ALF |