Part Details for CCDB301Z1K05274R by Arco Electronics
Overview of CCDB301Z1K05274R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB301Z1K05274R
CCDB301Z1K05274R CAD Models
CCDB301Z1K05274R Part Data Attributes
|
CCDB301Z1K05274R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB301Z1K05274R
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0003uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB301Z1K05274R
This table gives cross-reference parts and alternative options found for CCDB301Z1K05274R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB301Z1K05274R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB301Z1K05203BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDB301Z1K05274R vs CCDB301Z1K05203BLF |
CCDB301Z1K05654ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDB301Z1K05274R vs CCDB301Z1K05654ALF |
CCDB301Z1K05503RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDB301Z1K05274R vs CCDB301Z1K05503RLF |
CCDB301Z1K05254B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDB301Z1K05274R vs CCDB301Z1K05254B |
CCDB301Z1K05573R | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDB301Z1K05274R vs CCDB301Z1K05573R |
CCDB301Z1K05073R | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDB301Z1K05274R vs CCDB301Z1K05073R |
CCDB301Z1K05253A | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDB301Z1K05274R vs CCDB301Z1K05253A |
CCDB301Z1K05573B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDB301Z1K05274R vs CCDB301Z1K05573B |
CCDB301Z1K05054B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDB301Z1K05274R vs CCDB301Z1K05054B |
CCDB301Z1K05273B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDB301Z1K05274R vs CCDB301Z1K05273B |