CCDB272M2H08733R
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0027uF,

Overview of CCDB272M2H08733R by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDB272M2H08733R by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDB272M2H08733R by Arco Electronics

CCDB272M2H08733R
Arco Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8.5 mm
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Pitch
7.52 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDB272M2H08733R
    Arco Electronics
    Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0027uF,
    VS

Alternate Parts for CCDB272M2H08733R

This table gives cross-reference parts and alternative options found for CCDB272M2H08733R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB272M2H08733R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDB272M2H08204RLF Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0027uF, Arco Electronics CCDB272M2H08733R vs CCDB272M2H08204RLF
CCDB272M2H08533ALF Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0027uF, Arco Electronics CCDB272M2H08733R vs CCDB272M2H08533ALF
CCDB272M2H08674BLF Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0027uF, Arco Electronics CCDB272M2H08733R vs CCDB272M2H08674BLF
CCDB272M2H08054B Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0027uF, Arco Electronics CCDB272M2H08733R vs CCDB272M2H08054B
CCDB272M2H08053B Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0027uF, Arco Electronics CCDB272M2H08733R vs CCDB272M2H08053B
CCDB272M2H08673A Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0027uF, Arco Electronics CCDB272M2H08733R vs CCDB272M2H08673A
CCDB272M2H08533BLF Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0027uF, Arco Electronics CCDB272M2H08733R vs CCDB272M2H08533BLF
CCDB272M2H08603ALF Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0027uF, Arco Electronics CCDB272M2H08733R vs CCDB272M2H08603ALF
CCDB272M2H08034BLF Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0027uF, Arco Electronics CCDB272M2H08733R vs CCDB272M2H08034BLF
CCDB272M2H08053R Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0027uF, Arco Electronics CCDB272M2H08733R vs CCDB272M2H08053R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDB272M2H08733R by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDB272M2H08733R by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDB272M2H08733R would you like to use for your alert(s)?
  • Please alert me when CCDB272M2H08733R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDB272M2H08733R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDB272M2H08733R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDB272M2H08733R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDB272M2H08733R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDB272M2H08733R by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: