Part Details for CCDB271M1H05212BLF by Arco Electronics
Overview of CCDB271M1H05212BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB271M1H05212BLF
CCDB271M1H05212BLF CAD Models
CCDB271M1H05212BLF Part Data Attributes
|
CCDB271M1H05212BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB271M1H05212BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB271M1H05212BLF
This table gives cross-reference parts and alternative options found for CCDB271M1H05212BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB271M1H05212BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB271M1H05212RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDB271M1H05212BLF vs CCDB271M1H05212RLF |
CCDB271M1H05212R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDB271M1H05212BLF vs CCDB271M1H05212R |
CCDB271M1H05012BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDB271M1H05212BLF vs CCDB271M1H05012BLF |
CCDB271M1H05012ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDB271M1H05212BLF vs CCDB271M1H05012ALF |
CCDB271M1H05012B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDB271M1H05212BLF vs CCDB271M1H05012B |
CCDB271M1H05712A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDB271M1H05212BLF vs CCDB271M1H05712A |
CCDB271M1H05212B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDB271M1H05212BLF vs CCDB271M1H05212B |
CCDB271M1H05612B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDB271M1H05212BLF vs CCDB271M1H05612B |
CCDB271M1H05212A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDB271M1H05212BLF vs CCDB271M1H05212A |
CCDB271M1H05012A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDB271M1H05212BLF vs CCDB271M1H05012A |