Part Details for CCDB242Z2H08233ALF by Arco Electronics
Overview of CCDB242Z2H08233ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB242Z2H08233ALF
CCDB242Z2H08233ALF CAD Models
CCDB242Z2H08233ALF Part Data Attributes
|
CCDB242Z2H08233ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB242Z2H08233ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0024uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB242Z2H08233ALF
This table gives cross-reference parts and alternative options found for CCDB242Z2H08233ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB242Z2H08233ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB242Z2H08503ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0024uF, | Arco Electronics | CCDB242Z2H08233ALF vs CCDB242Z2H08503ALF |
CCDB242Z2H08673RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0024uF, | Arco Electronics | CCDB242Z2H08233ALF vs CCDB242Z2H08673RLF |
CCDB242Z2H08273RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0024uF, | Arco Electronics | CCDB242Z2H08233ALF vs CCDB242Z2H08273RLF |
CCDB242Z2H08004B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0024uF, | Arco Electronics | CCDB242Z2H08233ALF vs CCDB242Z2H08004B |
CCDB242Z2H08653ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0024uF, | Arco Electronics | CCDB242Z2H08233ALF vs CCDB242Z2H08653ALF |
CCDB242Z2H08704B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0024uF, | Arco Electronics | CCDB242Z2H08233ALF vs CCDB242Z2H08704B |
CCDB242Z2H08233RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0024uF, | Arco Electronics | CCDB242Z2H08233ALF vs CCDB242Z2H08233RLF |
CCDB242Z2H08203RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0024uF, | Arco Electronics | CCDB242Z2H08233ALF vs CCDB242Z2H08203RLF |
CCDB242Z2H08074ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0024uF, | Arco Electronics | CCDB242Z2H08233ALF vs CCDB242Z2H08074ALF |
CCDB242Z2H08754R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0024uF, | Arco Electronics | CCDB242Z2H08233ALF vs CCDB242Z2H08754R |