Part Details for CCDB241Z2H05634R by Arco Electronics
Overview of CCDB241Z2H05634R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB241Z2H05634R
CCDB241Z2H05634R CAD Models
CCDB241Z2H05634R Part Data Attributes
|
CCDB241Z2H05634R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB241Z2H05634R
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB241Z2H05634R
This table gives cross-reference parts and alternative options found for CCDB241Z2H05634R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB241Z2H05634R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCDB241Z2H05534ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | CCDB241Z2H05634R vs CCDB241Z2H05534ALF |
CCDB241Z2H05274A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | CCDB241Z2H05634R vs CCDB241Z2H05274A |
CCDB241Z2H05604R | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | CCDB241Z2H05634R vs CCDB241Z2H05604R |
CCDB241Z2H05503RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | CCDB241Z2H05634R vs CCDB241Z2H05503RLF |
CCDB241Z2H05034B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | CCDB241Z2H05634R vs CCDB241Z2H05034B |
CCDB241Z2H05703A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | CCDB241Z2H05634R vs CCDB241Z2H05703A |
CCDB241Z2H05753RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | CCDB241Z2H05634R vs CCDB241Z2H05753RLF |
CCDB241Z2H05074B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | CCDB241Z2H05634R vs CCDB241Z2H05074B |
CCDB241Z2H05733BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | CCDB241Z2H05634R vs CCDB241Z2H05733BLF |
CCDB241Z2H05603BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | CCDB241Z2H05634R vs CCDB241Z2H05603BLF |