Part Details for CCDB241M2H05604A by Arco Electronics
Overview of CCDB241M2H05604A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB241M2H05604A
CCDB241M2H05604A CAD Models
CCDB241M2H05604A Part Data Attributes
|
CCDB241M2H05604A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB241M2H05604A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB241M2H05604A
This table gives cross-reference parts and alternative options found for CCDB241M2H05604A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB241M2H05604A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB241M2H05603B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M2H05604A vs CCDB241M2H05603B |
CCDB241M2H05773R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M2H05604A vs CCDB241M2H05773R |
CCDB241M2H05233A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M2H05604A vs CCDB241M2H05233A |
CCDB241M2H05534A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M2H05604A vs CCDB241M2H05534A |
CCDB241M2H05654RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M2H05604A vs CCDB241M2H05654RLF |
CCDB241M2H05774A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M2H05604A vs CCDB241M2H05774A |
CCDB241M2H05054ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M2H05604A vs CCDB241M2H05054ALF |
CCDB241M2H05534R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M2H05604A vs CCDB241M2H05534R |
CCDB241M2H05533A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M2H05604A vs CCDB241M2H05533A |
CCDB241M2H05254RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M2H05604A vs CCDB241M2H05254RLF |