Part Details for CCDB241M1K05203R by Arco Electronics
Overview of CCDB241M1K05203R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB241M1K05203R
CCDB241M1K05203R CAD Models
CCDB241M1K05203R Part Data Attributes
|
CCDB241M1K05203R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB241M1K05203R
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB241M1K05203R
This table gives cross-reference parts and alternative options found for CCDB241M1K05203R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB241M1K05203R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB241M1K05234A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M1K05203R vs CCDB241M1K05234A |
CCDB241M1K05204RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M1K05203R vs CCDB241M1K05204RLF |
CCDB241M1K05734B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M1K05203R vs CCDB241M1K05734B |
CCDB241M1K05003B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M1K05203R vs CCDB241M1K05003B |
CCDB241M1K05553RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M1K05203R vs CCDB241M1K05553RLF |
CCDB241M1K05773BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M1K05203R vs CCDB241M1K05773BLF |
CCDB241M1K05654B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M1K05203R vs CCDB241M1K05654B |
CCDB241M1K05674R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M1K05203R vs CCDB241M1K05674R |
CCDB241M1K05673A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M1K05203R vs CCDB241M1K05673A |
CCDB241M1K05273ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00024uF, | Arco Electronics | CCDB241M1K05203R vs CCDB241M1K05273ALF |