CCDB222Z1K09673BLF
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF,

Overview of CCDB222Z1K09673BLF by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDB222Z1K09673BLF by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDB222Z1K09673BLF by Arco Electronics

CCDB222Z1K09673BLF
Arco Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9.5 mm
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDB222Z1K09673BLF
    Arco Electronics
    Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF,
    VS

Alternate Parts for CCDB222Z1K09673BLF

This table gives cross-reference parts and alternative options found for CCDB222Z1K09673BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB222Z1K09673BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDB222Z1K09704RLF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, Arco Electronics CCDB222Z1K09673BLF vs CCDB222Z1K09704RLF
CCDB222Z1K09034B Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, Arco Electronics CCDB222Z1K09673BLF vs CCDB222Z1K09034B
CCDB222Z1K09574RLF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, Arco Electronics CCDB222Z1K09673BLF vs CCDB222Z1K09574RLF
CCDB222Z1K09034ALF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, Arco Electronics CCDB222Z1K09673BLF vs CCDB222Z1K09034ALF
CCDB222Z1K09774A Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, Arco Electronics CCDB222Z1K09673BLF vs CCDB222Z1K09774A
CCDB222Z1K09254RLF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, Arco Electronics CCDB222Z1K09673BLF vs CCDB222Z1K09254RLF
CCDB222Z1K09773BLF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, Arco Electronics CCDB222Z1K09673BLF vs CCDB222Z1K09773BLF
CCDB222Z1K09553RLF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, Arco Electronics CCDB222Z1K09673BLF vs CCDB222Z1K09553RLF
CCDB222Z1K09073RLF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, Arco Electronics CCDB222Z1K09673BLF vs CCDB222Z1K09073RLF
CCDB222Z1K09554ALF Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, Arco Electronics CCDB222Z1K09673BLF vs CCDB222Z1K09554ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDB222Z1K09673BLF by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDB222Z1K09673BLF by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDB222Z1K09673BLF would you like to use for your alert(s)?
  • Please alert me when CCDB222Z1K09673BLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDB222Z1K09673BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDB222Z1K09673BLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDB222Z1K09673BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDB222Z1K09673BLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDB222Z1K09673BLF by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: