Part Details for CCDB222M2H08274R by Arco Electronics
Overview of CCDB222M2H08274R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB222M2H08274R
CCDB222M2H08274R CAD Models
CCDB222M2H08274R Part Data Attributes
|
CCDB222M2H08274R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB222M2H08274R
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB222M2H08274R
This table gives cross-reference parts and alternative options found for CCDB222M2H08274R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB222M2H08274R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB222M2H08573A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222M2H08274R vs CCDB222M2H08573A |
CCDB222M2H08574R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222M2H08274R vs CCDB222M2H08574R |
CCDB222M2H08603R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222M2H08274R vs CCDB222M2H08603R |
CCDB222M2H08773ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222M2H08274R vs CCDB222M2H08773ALF |
CCDB222M2H08704B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222M2H08274R vs CCDB222M2H08704B |
CCDB222M2H08504BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222M2H08274R vs CCDB222M2H08504BLF |
CCDB222M2H08554RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222M2H08274R vs CCDB222M2H08554RLF |
CCDB222M2H08674A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222M2H08274R vs CCDB222M2H08674A |
CCDB222M2H08204BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222M2H08274R vs CCDB222M2H08204BLF |
CCDB222M2H08633B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | Arco Electronics | CCDB222M2H08274R vs CCDB222M2H08633B |