Part Details for CCDB202M1H05673R by Arco Electronics
Overview of CCDB202M1H05673R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB202M1H05673R
CCDB202M1H05673R CAD Models
CCDB202M1H05673R Part Data Attributes
|
CCDB202M1H05673R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB202M1H05673R
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.002uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB202M1H05673R
This table gives cross-reference parts and alternative options found for CCDB202M1H05673R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB202M1H05673R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCDB202M1H05603ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.002uF, | CCDB202M1H05673R vs CCDB202M1H05603ALF |
CCDB202M1H05753A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.002uF, | CCDB202M1H05673R vs CCDB202M1H05753A |
CCDB202M1H05203A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.002uF, | CCDB202M1H05673R vs CCDB202M1H05203A |
CCDB202M1H05204R | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.002uF, | CCDB202M1H05673R vs CCDB202M1H05204R |
CCDB202M1H05054ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.002uF, | CCDB202M1H05673R vs CCDB202M1H05054ALF |
CCDB202M1H05533RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.002uF, | CCDB202M1H05673R vs CCDB202M1H05533RLF |
CCDB202M1H05503A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.002uF, | CCDB202M1H05673R vs CCDB202M1H05503A |
CCDB202M1H05504R | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.002uF, | CCDB202M1H05673R vs CCDB202M1H05504R |
CCDB202M1H05753ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.002uF, | CCDB202M1H05673R vs CCDB202M1H05753ALF |
CCDB202M1H05734RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.002uF, | CCDB202M1H05673R vs CCDB202M1H05734RLF |