Part Details for CCDB201M2A05633BLF by Arco Electronics
Overview of CCDB201M2A05633BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB201M2A05633BLF
CCDB201M2A05633BLF CAD Models
CCDB201M2A05633BLF Part Data Attributes
|
CCDB201M2A05633BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB201M2A05633BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB201M2A05633BLF
This table gives cross-reference parts and alternative options found for CCDB201M2A05633BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB201M2A05633BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB201M2A05674BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M2A05633BLF vs CCDB201M2A05674BLF |
CCDB201M2A05674ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M2A05633BLF vs CCDB201M2A05674ALF |
CCDB201M2A05603ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M2A05633BLF vs CCDB201M2A05603ALF |
CCDB201M2A05054BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M2A05633BLF vs CCDB201M2A05054BLF |
CCDB201M2A05234A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M2A05633BLF vs CCDB201M2A05234A |
CCDB201M2A05034A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M2A05633BLF vs CCDB201M2A05034A |
CCDB201M2A05554BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M2A05633BLF vs CCDB201M2A05554BLF |
CCDB201M2A05273R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M2A05633BLF vs CCDB201M2A05273R |
CCDB201M2A05254RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M2A05633BLF vs CCDB201M2A05254RLF |
CCDB201M2A05053R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDB201M2A05633BLF vs CCDB201M2A05053R |