Part Details for CCDB182Z1K08204A by Arco Electronics
Overview of CCDB182Z1K08204A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB182Z1K08204A
CCDB182Z1K08204A CAD Models
CCDB182Z1K08204A Part Data Attributes
|
CCDB182Z1K08204A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB182Z1K08204A
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0018uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB182Z1K08204A
This table gives cross-reference parts and alternative options found for CCDB182Z1K08204A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB182Z1K08204A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB182Z1K08653R | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0018uF, | Arco Electronics | CCDB182Z1K08204A vs CCDB182Z1K08653R |
CCDB182Z1K08534R | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0018uF, | Arco Electronics | CCDB182Z1K08204A vs CCDB182Z1K08534R |
CCDB182Z1K08074R | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0018uF, | Arco Electronics | CCDB182Z1K08204A vs CCDB182Z1K08074R |
CCDB182Z1K08734ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0018uF, | Arco Electronics | CCDB182Z1K08204A vs CCDB182Z1K08734ALF |
CCDB182Z1K08654R | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0018uF, | Arco Electronics | CCDB182Z1K08204A vs CCDB182Z1K08654R |
CCDB182Z1K08634B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0018uF, | Arco Electronics | CCDB182Z1K08204A vs CCDB182Z1K08634B |
CCDB182Z1K08654BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0018uF, | Arco Electronics | CCDB182Z1K08204A vs CCDB182Z1K08654BLF |
CCDB182Z1K08203RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0018uF, | Arco Electronics | CCDB182Z1K08204A vs CCDB182Z1K08203RLF |
CCDB182Z1K08673ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0018uF, | Arco Electronics | CCDB182Z1K08204A vs CCDB182Z1K08673ALF |
CCDB182Z1K08674RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0018uF, | Arco Electronics | CCDB182Z1K08204A vs CCDB182Z1K08674RLF |