Part Details for CCDB161M2H05734RLF by Arco Electronics
Overview of CCDB161M2H05734RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB161M2H05734RLF
CCDB161M2H05734RLF CAD Models
CCDB161M2H05734RLF Part Data Attributes
|
CCDB161M2H05734RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB161M2H05734RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00016uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB161M2H05734RLF
This table gives cross-reference parts and alternative options found for CCDB161M2H05734RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB161M2H05734RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB161M2H05634BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDB161M2H05734RLF vs CCDB161M2H05634BLF |
CCDB161M2H05073R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDB161M2H05734RLF vs CCDB161M2H05073R |
CCDB161M2H05653R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDB161M2H05734RLF vs CCDB161M2H05653R |
CCDB161M2H05553A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDB161M2H05734RLF vs CCDB161M2H05553A |
CCDB161M2H05554R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDB161M2H05734RLF vs CCDB161M2H05554R |
CCDB161M2H05273BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDB161M2H05734RLF vs CCDB161M2H05273BLF |
CCDB161M2H05703A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDB161M2H05734RLF vs CCDB161M2H05703A |
CCDB161M2H05704R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDB161M2H05734RLF vs CCDB161M2H05704R |
CCDB161M2H05274RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDB161M2H05734RLF vs CCDB161M2H05274RLF |
CCDB161M2H05554A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDB161M2H05734RLF vs CCDB161M2H05554A |