Part Details for CCDB152Z2H07534RLF by Arco Electronics
Overview of CCDB152Z2H07534RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB152Z2H07534RLF
CCDB152Z2H07534RLF CAD Models
CCDB152Z2H07534RLF Part Data Attributes
|
CCDB152Z2H07534RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB152Z2H07534RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB152Z2H07534RLF
This table gives cross-reference parts and alternative options found for CCDB152Z2H07534RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB152Z2H07534RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB152Z2H07053ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152Z2H07534RLF vs CCDB152Z2H07053ALF |
CCDB152Z2H07004A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152Z2H07534RLF vs CCDB152Z2H07004A |
CCDB152Z2H07233RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152Z2H07534RLF vs CCDB152Z2H07233RLF |
CCDB152Z2H07003R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152Z2H07534RLF vs CCDB152Z2H07003R |
CCDB152Z2H07554B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152Z2H07534RLF vs CCDB152Z2H07554B |
CCDB152Z2H07273BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152Z2H07534RLF vs CCDB152Z2H07273BLF |
CCDB152Z2H07634ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152Z2H07534RLF vs CCDB152Z2H07634ALF |
CCDB152Z2H07633B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152Z2H07534RLF vs CCDB152Z2H07633B |
CCDB152Z2H07274A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152Z2H07534RLF vs CCDB152Z2H07274A |
CCDB152Z2H07773A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152Z2H07534RLF vs CCDB152Z2H07773A |