Part Details for CCDB152M1K08553RLF by Arco Electronics
Overview of CCDB152M1K08553RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB152M1K08553RLF
CCDB152M1K08553RLF CAD Models
CCDB152M1K08553RLF Part Data Attributes
|
CCDB152M1K08553RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB152M1K08553RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB152M1K08553RLF
This table gives cross-reference parts and alternative options found for CCDB152M1K08553RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB152M1K08553RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB152M1K08554B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152M1K08553RLF vs CCDB152M1K08554B |
CCDB152M1K08274ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152M1K08553RLF vs CCDB152M1K08274ALF |
CCDB152M1K08003B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152M1K08553RLF vs CCDB152M1K08003B |
CCDB152M1K08553BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152M1K08553RLF vs CCDB152M1K08553BLF |
CCDB152M1K08503A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152M1K08553RLF vs CCDB152M1K08503A |
CCDB152M1K08733BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152M1K08553RLF vs CCDB152M1K08733BLF |
CCDB152M1K08734R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152M1K08553RLF vs CCDB152M1K08734R |
CCDB152M1K08003RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152M1K08553RLF vs CCDB152M1K08003RLF |
CCDB152M1K08504R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152M1K08553RLF vs CCDB152M1K08504R |
CCDB152M1K08203RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, | Arco Electronics | CCDB152M1K08553RLF vs CCDB152M1K08203RLF |