Part Details for CCDB151M2H05504A by Arco Electronics
Overview of CCDB151M2H05504A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB151M2H05504A
CCDB151M2H05504A CAD Models
CCDB151M2H05504A Part Data Attributes
|
CCDB151M2H05504A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB151M2H05504A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB151M2H05504A
This table gives cross-reference parts and alternative options found for CCDB151M2H05504A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB151M2H05504A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB151M2H05574ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDB151M2H05504A vs CCDB151M2H05574ALF |
CCDB151M2H05753ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDB151M2H05504A vs CCDB151M2H05753ALF |
CCDB151M2H05273ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDB151M2H05504A vs CCDB151M2H05273ALF |
CCDB151M2H05734ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDB151M2H05504A vs CCDB151M2H05734ALF |
CCDB151M2H05273A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDB151M2H05504A vs CCDB151M2H05273A |
CCDB151M2H05274A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDB151M2H05504A vs CCDB151M2H05274A |
CCDB151M2H05074ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDB151M2H05504A vs CCDB151M2H05074ALF |
CCDB151M2H05673ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDB151M2H05504A vs CCDB151M2H05673ALF |
CCDB151M2H05234BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDB151M2H05504A vs CCDB151M2H05234BLF |
CCDB151M2H05703R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDB151M2H05504A vs CCDB151M2H05703R |