Part Details for CCDB131Z2H05753B by Arco Electronics
Overview of CCDB131Z2H05753B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB131Z2H05753B
CCDB131Z2H05753B CAD Models
CCDB131Z2H05753B Part Data Attributes
|
CCDB131Z2H05753B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB131Z2H05753B
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00013uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB131Z2H05753B
This table gives cross-reference parts and alternative options found for CCDB131Z2H05753B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB131Z2H05753B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB131Z2H05654A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDB131Z2H05753B vs CCDB131Z2H05654A |
CCDB131Z2H05033BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDB131Z2H05753B vs CCDB131Z2H05033BLF |
CCDB131Z2H05733B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDB131Z2H05753B vs CCDB131Z2H05733B |
CCDB131Z2H05554BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDB131Z2H05753B vs CCDB131Z2H05554BLF |
CCDB131Z2H05054RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDB131Z2H05753B vs CCDB131Z2H05054RLF |
CCDB131Z2H05274BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDB131Z2H05753B vs CCDB131Z2H05274BLF |
CCDB131Z2H05053A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDB131Z2H05753B vs CCDB131Z2H05053A |
CCDB131Z2H05674BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDB131Z2H05753B vs CCDB131Z2H05674BLF |
CCDB131Z2H05553RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDB131Z2H05753B vs CCDB131Z2H05553RLF |
CCDB131Z2H05773BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDB131Z2H05753B vs CCDB131Z2H05773BLF |