Part Details for CCDB103M1H10704BLF by Arco Electronics
Overview of CCDB103M1H10704BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB103M1H10704BLF
CCDB103M1H10704BLF CAD Models
CCDB103M1H10704BLF Part Data Attributes
|
CCDB103M1H10704BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB103M1H10704BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.01uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB103M1H10704BLF
This table gives cross-reference parts and alternative options found for CCDB103M1H10704BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB103M1H10704BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB103M1H10504BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.01uF, | Arco Electronics | CCDB103M1H10704BLF vs CCDB103M1H10504BLF |
CCDB103M1H10633ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.01uF, | Arco Electronics | CCDB103M1H10704BLF vs CCDB103M1H10633ALF |
CCDB103M1H10573ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.01uF, | Arco Electronics | CCDB103M1H10704BLF vs CCDB103M1H10573ALF |
CCDB103M1H10733BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.01uF, | Arco Electronics | CCDB103M1H10704BLF vs CCDB103M1H10733BLF |
CCDB103M1H10073B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.01uF, | Arco Electronics | CCDB103M1H10704BLF vs CCDB103M1H10073B |
CCDB103M1H10554A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.01uF, | Arco Electronics | CCDB103M1H10704BLF vs CCDB103M1H10554A |
CCDB103M1H10573B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.01uF, | Arco Electronics | CCDB103M1H10704BLF vs CCDB103M1H10573B |
CCDB103M1H10534ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.01uF, | Arco Electronics | CCDB103M1H10704BLF vs CCDB103M1H10534ALF |
CCDB103M1H10053BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.01uF, | Arco Electronics | CCDB103M1H10704BLF vs CCDB103M1H10053BLF |
CCDB103M1H10073RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.01uF, | Arco Electronics | CCDB103M1H10704BLF vs CCDB103M1H10073RLF |