Part Details for CCDB102M2A05733R by Arco Electronics
Overview of CCDB102M2A05733R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB102M2A05733R
CCDB102M2A05733R CAD Models
CCDB102M2A05733R Part Data Attributes
|
CCDB102M2A05733R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB102M2A05733R
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.001uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB102M2A05733R
This table gives cross-reference parts and alternative options found for CCDB102M2A05733R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB102M2A05733R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB102M2A05054A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.001uF, | Arco Electronics | CCDB102M2A05733R vs CCDB102M2A05054A |
CCDB102M2A05554ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.001uF, | Arco Electronics | CCDB102M2A05733R vs CCDB102M2A05554ALF |
CCDB102M2A05704B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.001uF, | Arco Electronics | CCDB102M2A05733R vs CCDB102M2A05704B |
CCDB102M2A05203RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.001uF, | Arco Electronics | CCDB102M2A05733R vs CCDB102M2A05203RLF |
CCDB102M2A05533RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.001uF, | Arco Electronics | CCDB102M2A05733R vs CCDB102M2A05533RLF |
CCDB102M2A05604RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.001uF, | Arco Electronics | CCDB102M2A05733R vs CCDB102M2A05604RLF |
CCDB102M2A05533B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.001uF, | Arco Electronics | CCDB102M2A05733R vs CCDB102M2A05533B |
CCDB102M2A05773BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.001uF, | Arco Electronics | CCDB102M2A05733R vs CCDB102M2A05773BLF |
CCDB102M2A05604BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.001uF, | Arco Electronics | CCDB102M2A05733R vs CCDB102M2A05604BLF |
CCDB102M2A05273RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.001uF, | Arco Electronics | CCDB102M2A05733R vs CCDB102M2A05273RLF |