Part Details for CCDB101M2H05204RLF by Arco Electronics
Overview of CCDB101M2H05204RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDB101M2H05204RLF
CCDB101M2H05204RLF CAD Models
CCDB101M2H05204RLF Part Data Attributes
|
CCDB101M2H05204RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDB101M2H05204RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDB101M2H05204RLF
This table gives cross-reference parts and alternative options found for CCDB101M2H05204RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDB101M2H05204RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDB101M2H05054B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDB101M2H05204RLF vs CCDB101M2H05054B |
CCDB101M2H05033ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDB101M2H05204RLF vs CCDB101M2H05033ALF |
CCDB101M2H05034RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDB101M2H05204RLF vs CCDB101M2H05034RLF |
CCDB101M2H05603ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDB101M2H05204RLF vs CCDB101M2H05603ALF |
CCDB101M2H05533ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDB101M2H05204RLF vs CCDB101M2H05533ALF |
CCDB101M2H05673B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDB101M2H05204RLF vs CCDB101M2H05673B |
CCDB101M2H05753A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDB101M2H05204RLF vs CCDB101M2H05753A |
CCDB101M2H05753RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDB101M2H05204RLF vs CCDB101M2H05753RLF |
CCDB101M2H05274BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDB101M2H05204RLF vs CCDB101M2H05274BLF |
CCDB101M2H05254R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDB101M2H05204RLF vs CCDB101M2H05254R |