Part Details for CCD201 by Arco Electronics
Overview of CCD201 by Arco Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for CCD201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 355 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 200pf, 1KV, 10±%, S3N Temp Coef. | 2756 |
|
$0.3125 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 200pf, 1KV, 10±%, S3N Temp Coef. (Also Known As: CCD-201) | 2756 |
|
$0.3125 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 200pf, 1KV, 10±%, S3N Temp Coef. (Also Known As: CCD-201) | 284 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 200pf, 1KV, 10±%, S3N Temp Coef. | 284 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for CCD201
CCD201 CAD Models
CCD201 Part Data Attributes
|
CCD201
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCD201
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, S3N, 0.0002uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Alternate Lead Configurations Available | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Temperature Characteristics Code | S3N | |
Terminal Finish | Tin/Lead (Sn/Pb) |