-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 2 channels with USB 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CC8521RHAT-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
208 In Stock |
|
$4.7000 | Buy Now |
DISTI #
296-32048-1-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4341 / $7.8800 | Buy Now |
DISTI #
595-CC8521RHAT
|
Mouser Electronics | RF Transceiver Wireless 2.4 GHz RF SoC RoHS: Compliant | 0 |
|
$4.4300 / $5.4100 | Order Now |
|
Rochester Electronics | CC8521 PurePath, Wireless 2.4 GHz RF SoC for wireless digital audio streaming RoHS: Compliant Status: Active Min Qty: 1 | 208 |
|
$4.0300 / $4.7400 | Buy Now |
|
Ameya Holding Limited | CC8521RHAT 系统芯片, 无线音频微控制器, 用于无线音频,无线耳机,无线麦克风,无线扬声器, 2 → 3.6 V, 40针 QFN封装 | 12699 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX+MCU ISM>, 1GHZ 40-VFQFN / Module 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R | 2400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC8521RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC8521RHAT
Texas Instruments
PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 2 channels with USB 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 2400 MHz | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CC8521RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC8521RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC8521RHAR | PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 2 channels with USB 40-VQFN -40 to 85 | Texas Instruments | CC8521RHAT vs CC8521RHAR |