Part Details for CC8-5600BGESGGKWS by Vishay Intertechnologies
Overview of CC8-5600BGESGGKWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC8-5600BGESGGKWS
CC8-5600BGESGGKWS CAD Models
CC8-5600BGESGGKWS Part Data Attributes
|
CC8-5600BGESGGKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC8-5600BGESGGKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.035W, 56ohm, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Square | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.035 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CC8-5600BGESGGKWS
This table gives cross-reference parts and alternative options found for CC8-5600BGESGGKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC8-5600BGESGGKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC8-5600BGESGNHWS | Fixed Resistor, Thin Film, 0.035W, 56ohm, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | CC8-5600BGESGGKWS vs CC8-5600BGESGNHWS |
CC8-5600BGESGNKWS | Fixed Resistor, Thin Film, 0.035W, 56ohm, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | CC8-5600BGESGGKWS vs CC8-5600BGESGNKWS |