Part Details for CC7V-T1A100.000KHZ9.0PF+/-20PPMTAQM by Micro Crystal AG
Overview of CC7V-T1A100.000KHZ9.0PF+/-20PPMTAQM by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CC7V-T1A100.000KHZ9.0PF+/-20PPMTAQM
CC7V-T1A100.000KHZ9.0PF+/-20PPMTAQM CAD Models
CC7V-T1A100.000KHZ9.0PF+/-20PPMTAQM Part Data Attributes
|
CC7V-T1A100.000KHZ9.0PF+/-20PPMTAQM
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
CC7V-T1A100.000KHZ9.0PF+/-20PPMTAQM
Micro Crystal AG
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.20 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 15000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |