Datasheets
CC78CG682GR by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.0068uF,

Part Details for CC78CG682GR by Kyocera AVX Components

Overview of CC78CG682GR by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CC78CG682GR

CC78CG682GR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC78CG682GR Part Data Attributes

CC78CG682GR Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CC78CG682GR Kyocera AVX Components Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.0068uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.0068 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 6.35 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 12.7 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Bulk
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-20
Surface Mount NO
Temperature Characteristics Code CG
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for CC78CG682GR

This table gives cross-reference parts and alternative options found for CC78CG682GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC78CG682GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CC78CG682GS Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.0068uF, Kyocera AVX Components CC78CG682GR vs CC78CG682GS
CCR78CG682GR Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CC78CG682GR vs CCR78CG682GR
CCR78CG682GR7200 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.0068uF, KEMET Corporation CC78CG682GR vs CCR78CG682GR7200
CCR78CG682GS Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CC78CG682GR vs CCR78CG682GS
CC78CG682G7200 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.0068uF, KEMET Corporation CC78CG682GR vs CC78CG682G7200
CCR78CG682GP Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CC78CG682GR vs CCR78CG682GP
CCR78CG682GM7200 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.0068uF, KEMET Corporation CC78CG682GR vs CCR78CG682GM7200
CC78CG682G Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.0068uF, Kyocera AVX Components CC78CG682GR vs CC78CG682G
CCR78CG682GP7200 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.0068uF, KEMET Corporation CC78CG682GR vs CCR78CG682GP7200
CCR78CG682GM Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CC78CG682GR vs CCR78CG682GM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC78CG682GR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC78CG682GR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CC78CG682GR would you like to use for your alert(s)?
  • Please alert me when CC78CG682GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC78CG682GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC78CG682GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC78CG682GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC78CG682GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC78CG682GR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: