Part Details for CC77CG911GM by Kyocera AVX Components
Overview of CC77CG911GM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC77CG911GM
CC77CG911GM CAD Models
CC77CG911GM Part Data Attributes
|
CC77CG911GM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC77CG911GM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00091uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CC77CG911GM
This table gives cross-reference parts and alternative options found for CC77CG911GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC77CG911GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR77CG911GM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC77CG911GM vs CCR77CG911GM |
CCR77CG911GP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC77CG911GM vs CCR77CG911GP |
CCR77CG911GR7200 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00091uF, | KEMET Corporation | CC77CG911GM vs CCR77CG911GR7200 |
CCR77CG911GS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC77CG911GM vs CCR77CG911GS |
CC77CG911GP | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00091uF, | Kyocera AVX Components | CC77CG911GM vs CC77CG911GP |
CC77CG911G | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00091uF, | Kyocera AVX Components | CC77CG911GM vs CC77CG911G |
CCR77CG911GS7200 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00091uF, | KEMET Corporation | CC77CG911GM vs CCR77CG911GS7200 |