CC77CG361G
Description: Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00036uF,

Overview of CC77CG361G by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CC77CG361G by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC77CG361G by Kyocera AVX Components

CC77CG361G
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00036 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
3.56 mm
Dielectric Material
CERAMIC
Length
9.91 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-C-20
Surface Mount
NO
Temperature Characteristics Code
CG
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. CC77CG361G
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00036uF,
    VS

Alternate Parts for CC77CG361G

This table gives cross-reference parts and alternative options found for CC77CG361G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC77CG361G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC77CG361GS Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00036uF, Kyocera AVX Components CC77CG361G vs CC77CG361GS
CCR77CG361GM7200 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00036uF, KEMET Corporation CC77CG361G vs CCR77CG361GM7200
CCR77CG361GM Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CC77CG361G vs CCR77CG361GM
CCR77CG361GR7200 Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00036uF, KEMET Corporation CC77CG361G vs CCR77CG361GR7200
CCR77CG361GP Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CC77CG361G vs CCR77CG361GP
CC77CG361GR Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.00036uF, Kyocera AVX Components CC77CG361G vs CC77CG361GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC77CG361G by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC77CG361G by Kyocera AVX Components

  • Please alert me when CC77CG361G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC77CG361G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC77CG361G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC77CG361G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC77CG361G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC77CG361G by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: