Part Details for CC75CJ6R8C by Kyocera AVX Components
Overview of CC75CJ6R8C by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC75CJ6R8C
CC75CJ6R8C CAD Models
CC75CJ6R8C Part Data Attributes
|
CC75CJ6R8C
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC75CJ6R8C
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, CJ, 120ppm/Cel TC, 0.0000068uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CJ | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CC75CJ6R8C
This table gives cross-reference parts and alternative options found for CC75CJ6R8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC75CJ6R8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CJ6R8CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.68% +Tol, 3.68% -Tol, CJ, 120ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CJ6R8C vs CCR75CJ6R8CP |
CCR75CJ6R8CR7200 | Ceramic Capacitor, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, CJ, -/+120ppm/Cel TC, 0.0000068uF, | KEMET Corporation | CC75CJ6R8C vs CCR75CJ6R8CR7200 |
CCR75CJ6R8CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.68% +Tol, 3.68% -Tol, CJ, 120ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CJ6R8C vs CCR75CJ6R8CR |
CCR75CJ6R8CM7200 | Ceramic Capacitor, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, CJ, -/+120ppm/Cel TC, 0.0000068uF, | KEMET Corporation | CC75CJ6R8C vs CCR75CJ6R8CM7200 |
CC75CJ6R8CP | Ceramic Capacitor, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, CJ, -/+120ppm/Cel TC, 0.0000068uF, | Kyocera AVX Components | CC75CJ6R8C vs CC75CJ6R8CP |
CC75CJ6R8CM | Ceramic Capacitor, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, CJ, -/+120ppm/Cel TC, 0.0000068uF, | Kyocera AVX Components | CC75CJ6R8C vs CC75CJ6R8CM |
CCR75CJ6R8CS7200 | Ceramic Capacitor, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, CJ, -/+120ppm/Cel TC, 0.0000068uF, | KEMET Corporation | CC75CJ6R8C vs CCR75CJ6R8CS7200 |
CCR75CJ6R8CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.68% +Tol, 3.68% -Tol, CJ, 120ppm/Cel TC, 0.0000068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CJ6R8C vs CCR75CJ6R8CS |