Part Details for CC75CG151J by Kyocera AVX Components
Overview of CC75CG151J by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC75CG151J
CC75CG151J CAD Models
CC75CG151J Part Data Attributes
|
CC75CG151J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC75CG151J
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.00015uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CC75CG151J
This table gives cross-reference parts and alternative options found for CC75CG151J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC75CG151J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC75CG151JR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, | Kyocera AVX Components | CC75CG151J vs CC75CG151JR |
CC75CG151J7200 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, | KEMET Corporation | CC75CG151J vs CC75CG151J7200 |
CCR75CG151JS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CG151J vs CCR75CG151JS |
CCR75CX151JM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.00015uF, | Kyocera AVX Components | CC75CG151J vs CCR75CX151JM |
CC75CX151J | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.00015uF, | Kyocera AVX Components | CC75CG151J vs CC75CX151J |
CCR75CG151JR7200 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, | KEMET Corporation | CC75CG151J vs CCR75CG151JR7200 |
CCR75CX151JP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.00015uF, | Kyocera AVX Components | CC75CG151J vs CCR75CX151JP |
CCR75CG151JP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CG151J vs CCR75CG151JP |
CC75CG151JM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00015uF, | Kyocera AVX Components | CC75CG151J vs CC75CG151JM |
CCR75CG151DR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.00015uF, | Kyocera AVX Components | CC75CG151J vs CCR75CG151DR |