Part Details for CC75CG101GP by Kyocera AVX Components
Overview of CC75CG101GP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC75CG101GP
CC75CG101GP CAD Models
CC75CG101GP Part Data Attributes
|
CC75CG101GP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC75CG101GP
Kyocera AVX Components
CAP,CERAMIC,100PF,100VDC,2% -TOL,2% +TOL,CG TC CODE,-30,30PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CC75CG101GP
This table gives cross-reference parts and alternative options found for CC75CG101GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC75CG101GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CX101GM | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | CC75CG101GP vs CCR75CX101GM |
CCR75CG101GR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CG101GP vs CCR75CG101GR |
CCR75CX101GS | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | CC75CG101GP vs CCR75CX101GS |
CCR75CX101GP | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | CC75CG101GP vs CCR75CX101GP |
CC75CG101GR | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | CC75CG101GP vs CC75CG101GR |
CCR75CG101GP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CG101GP vs CCR75CG101GP |
CC75CG101G | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | CC75CG101GP vs CC75CG101G |
CCR75CG101GR7200 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, | KEMET Corporation | CC75CG101GP vs CCR75CG101GR7200 |
CC75CG101GS | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | CC75CG101GP vs CC75CG101GS |
CCR75CG101GP7200 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CG, -/+30ppm/Cel TC, 0.0001uF, | KEMET Corporation | CC75CG101GP vs CCR75CG101GP7200 |