Datasheets
CC5-37902AESANHTS by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.4W, 379000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1010,

Part Details for CC5-37902AESANHTS by Vishay Intertechnologies

Overview of CC5-37902AESANHTS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for CC5-37902AESANHTS

CC5-37902AESANHTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC5-37902AESANHTS Part Data Attributes

CC5-37902AESANHTS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CC5-37902AESANHTS Vishay Intertechnologies Fixed Resistor, Thin Film, 0.4W, 379000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1010,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.254 mm
Package Length 2.54 mm
Package Style SMT
Package Width 2.54 mm
Packing Method TR
Rated Power Dissipation (P) 0.4 W
Resistance 379000 Ω
Resistor Type FIXED RESISTOR
Size Code 1010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Aluminum (Al)
Terminal Shape ONE SURFACE
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for CC5-37902AESANHTS

This table gives cross-reference parts and alternative options found for CC5-37902AESANHTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC5-37902AESANHTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CC5-37902AESTGHTS Fixed Resistor, Thin Film, 0.4W, 379000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1010, Vishay Intertechnologies CC5-37902AESANHTS vs CC5-37902AESTGHTS
CC5-37902AESAGKTS Fixed Resistor, Thin Film, 0.4W, 379000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1010, Vishay Intertechnologies CC5-37902AESANHTS vs CC5-37902AESAGKTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC5-37902AESANHTS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC5-37902AESANHTS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CC5-37902AESANHTS would you like to use for your alert(s)?
  • Please alert me when CC5-37902AESANHTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC5-37902AESANHTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC5-37902AESANHTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC5-37902AESANHTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC5-37902AESANHTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC5-37902AESANHTS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: