Part Details for CC5-2770AAESTNHTS by Vishay Intertechnologies
Overview of CC5-2770AAESTNHTS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC5-2770AAESTNHTS
CC5-2770AAESTNHTS CAD Models
CC5-2770AAESTNHTS Part Data Attributes
|
CC5-2770AAESTNHTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC5-2770AAESTNHTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 277ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 277 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for CC5-2770AAESTNHTS
This table gives cross-reference parts and alternative options found for CC5-2770AAESTNHTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC5-2770AAESTNHTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCC52770AABS | RES,SMT,THIN FILM,277 OHMS,200WV,.05% +/-TOL,-25,25PPM TC,1010 CASE | Vishay Electro-Films | CC5-2770AAESTNHTS vs WCC52770AABS |
CC5-2770AAESANHTS | Fixed Resistor, Thin Film, 0.4W, 277ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1010, | Vishay Intertechnologies | CC5-2770AAESTNHTS vs CC5-2770AAESANHTS |
CC5-2770AAESAGHTS | Fixed Resistor, Thin Film, 0.4W, 277ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1010, | Vishay Intertechnologies | CC5-2770AAESTNHTS vs CC5-2770AAESAGHTS |