Part Details for CC4825W2V by Crydom Inc
Overview of CC4825W2V by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC4825W2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002982734
|
Sager | Solid State Relays - Industrial Mount 4-32VDC 48-600VAC 25A Key Lock Conn | 0 |
|
Buy Now |
Part Details for CC4825W2V
CC4825W2V CAD Models
CC4825W2V Part Data Attributes
|
CC4825W2V
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CC4825W2V
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for CC4825W2V
This table gives cross-reference parts and alternative options found for CC4825W2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC4825W2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC4825W3V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Sensata Circuit Breakers | CC4825W2V vs CC4825W3V |
CC2425W4V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W2V vs CC2425W4V |
CC2425W4U | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W2V vs CC2425W4U |
CC4825W4U | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W2V vs CC4825W4U |
CC4825W4V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W2V vs CC4825W4V |
CC2425W3V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W2V vs CC2425W3V |
CC4825W3V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W2V vs CC4825W3V |
CC2425W3V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Sensata Circuit Breakers | CC4825W2V vs CC2425W3V |
CC2425W3U | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W2V vs CC2425W3U |
CC2425W2V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W2V vs CC2425W2V |